
SI46941A0GC1AM | |
---|---|
DigiKey Part Number | 863-SI46941A0GC1AM-ND |
Manufacturer | |
Manufacturer Product Number | SI46941A0GC1AM |
Description | SI46941A0GC1AM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Radio Coprocessor AM, FM I2C Interface, SPI Interface 88-QFN (12x12) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Digital Radio Coprocessor | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | I2C Interface, SPI Interface | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | $157.08289 | $23,876.60 |