
| SI46933A1GE1AM | |
|---|---|
| DigiKey Part Number | 863-SI46933A1GE1AM-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI46933A1GE1AM | 
| Description | SI46933A1GE1AM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | RF IC Digital Radio Coprocessor AM, FM I2C Interface, SPI Interface 88-QFN (12x12) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Function | Digital Radio Coprocessor | |
| Frequency | - | |
| RF Type | AM, FM | |
| Secondary Attributes | I2C Interface, SPI Interface | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 88-VFQFN Exposed Pad | |
| Supplier Device Package | 88-QFN (12x12) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 152 | $100.20408 | $15,231.02 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China