Modem V.34, V.92 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2494-A-GM

DigiKey Part Number
SI2494-A-GM-ND
Manufacturer
Manufacturer Product Number
SI2494-A-GM
Description
IC ISOMODEM 56KBPS 38-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modem V.34, V.92 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Data Format
V.34, V.92
Baud Rates
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$220.12000$220.12
10$177.36600$1,773.66
43$161.53256$6,945.90
129$153.23240$19,766.98
258$149.16868$38,485.52
516$145.82512$75,245.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.