
SI2144-A20-GMR | |
---|---|
DigiKey Part Number | 336-5185-2-ND - Tape & Reel (TR) 336-5185-1-ND - Cut Tape (CT) 336-5185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2144-A20-GMR |
Description | RF RCVR 42MHZ-870MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 42MHz ~ 870MHz PCB, Surface Mount 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 42MHz ~ 870MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | DVD, Set-Top Boxes | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $16.86500 | $168.65 |
25 | $15.92600 | $398.15 |
100 | $14.63610 | $1,463.61 |
250 | $13.86212 | $3,465.53 |
500 | $13.31496 | $6,657.48 |
1,000 | $12.79914 | $12,799.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.16272 | $30,406.80 |
5,000 | $11.71342 | $58,567.10 |