
SI2141-A-EVB | |
---|---|
DigiKey Part Number | SI2141-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI2141-A-EVB |
Description | EVAL BOARD SI2141 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si2141 - Tuner Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tuner | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si2141 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,037.02000 | $4,037.02 |