
SE2431L-R | |
|---|---|
DigiKey Part Number  | 863-1347-2-ND - Tape & Reel (TR) 863-1347-1-ND - Cut Tape (CT) 863-1347-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SE2431L-R  | 
Description  | IC RF FRONT END MOD 2.4GHZ 24QFN  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Front End 2.4GHz ~ 2.483GHz 802.15.4, Zigbee® 24-QFN (3x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SE2431L-R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
RF Type  | 802.15.4, Zigbee®  | |
Frequency  | 2.4GHz ~ 2.483GHz  | |
Features  | -  | |
Package / Case  | 24-VFQFN Exposed Pad  | |
Supplier Device Package  | 24-QFN (3x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.45000 | $25.45 | 
| 10 | $22.01200 | $220.12 | 
| 25 | $20.79760 | $519.94 | 
| 100 | $19.12920 | $1,912.92 | 
| 250 | $18.12852 | $4,532.13 | 
| 500 | $17.42182 | $8,710.91 | 
| 1,000 | $16.75560 | $16,755.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $15.77780 | $47,333.40 | 










