CLA460X-00 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD2220-000

DigiKey Part Number
863-1206-ND
Manufacturer
Manufacturer Product Number
APD2220-000
Description
RF DIODE PIN 100V DIE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 200 mA Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
200 mA
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Resistance @ If, F
4Ohm @ 10mA, 500MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$111.19340$11,119.34
200$107.87120$21,574.24
300$106.20737$31,862.21
500$104.36410$52,182.05
700$103.28676$72,300.73
Manufacturers Standard Package