
AAT4616IPS-1-T1 | |
|---|---|
DigiKey Part Number  | 863-1554-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AAT4616IPS-1-T1  | 
Description  | IC PWR SWITCH P-CHAN 1:1 8TDFN  | 
Customer Reference  | |
Detailed Description  | Power Switch/Driver 1:1 P-Channel 2A 8-TDFN (2x2)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Switch Type  | ||
Number of Outputs  | 1  | |
Ratio - Input:Output  | 1:1  | |
Output Configuration  | High Side  | |
Output Type  | P-Channel  | |
Interface  | On/Off  | |
Voltage - Load  | 2.4V ~ 5.5V  | |
Voltage - Supply (Vcc/Vdd)  | Not Required  | |
Current - Output (Max)  | 2A  | |
Rds On (Typ)  | 130mOhm  | |
Input Type  | Non-Inverting  | |
Features  | Status Flag  | |
Fault Protection  | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-TDFN (2x2)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.59926 | $10,797.78 | 
| 6,000 | $3.41931 | $20,515.86 | 
| 15,000 | $3.29076 | $49,361.40 | 

