
AAT4616IPS-1-T1 | |
|---|---|
DigiKey Part Number | 863-1554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4616IPS-1-T1 |
Description | IC PWR SWITCH P-CHAN 1:1 8TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 130mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.59926 | $10,797.78 |
| 6,000 | $3.41931 | $20,515.86 |
| 15,000 | $3.29076 | $49,361.40 |

