
65723-11-EVB | |
---|---|
DigiKey Part Number | 863-65723-11-EVB-ND |
Manufacturer | |
Manufacturer Product Number | 65723-11-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65723-11 - Amplifier 1.559GHz ~ 1.606GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.559GHz ~ 1.606GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65723-11 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $868.31000 | $868.31 |