599DBA000532DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $183.51584
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

599DBA000532DGR

DigiKey Part Number
599DBA000532DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
599DBA000532DGR
Description
XTAL OSC VCXO 132.8125MHZ CML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
132.8125 MHz VCXO CML Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
132.8125 MHz
Function
Enable/Disable (Reprogrammable)
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±160ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$183.51584$45,878.96
Manufacturers Standard Package