591SA314M500DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $90.60000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $90.60000
Datasheet
New at DigiKey
314.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591SA314M500DGR

DigiKey Part Number
863-591SA314M500DGR-ND
Manufacturer
Manufacturer Product Number
591SA314M500DGR
Description
XTAL OSC XO 314.5000MHZ LVDS SMD
Customer Reference
Detailed Description
314.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$90.60000$90.60
10$78.76200$787.62
25$74.49000$1,862.25
50$71.41360$3,570.68
100$68.46870$6,846.87
250$64.76536$16,191.34
500$62.10126$31,050.63
1,000$61.14741$61,147.41
Manufacturers Standard Package