Parametric Equivalent
Parametric Equivalent

591KD235M000DG | |
|---|---|
DigiKey Part Number | 863-591KD235M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591KD235M000DG |
Description | XTAL OSC XO 235.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 235 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591KD235M000DG | Skyworks Solutions Inc. | 0 | 863-591KD235M000DG-ND | $90.60000 | Parametric Equivalent |
| 591KD235M000DGR | Skyworks Solutions Inc. | 0 | 863-591KD235M000DGR-ND | $90.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.60000 | $90.60 |
| 10 | $78.76200 | $787.62 |
| 25 | $74.49000 | $1,862.25 |
| 50 | $71.41360 | $3,570.68 |
| 100 | $68.46870 | $6,846.87 |
| 250 | $64.76536 | $16,191.34 |
| 500 | $62.10126 | $31,050.63 |
| 1,000 | $61.14741 | $61,147.41 |


