Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591EC25M0000DGR | |
|---|---|
DigiKey Part Number | 863-591EC25M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591EC25M0000DGR |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 10 | $55.83200 | $558.32 |
| 25 | $52.80520 | $1,320.13 |
| 50 | $50.62300 | $2,531.15 |
| 100 | $48.53320 | $4,853.32 |
| 250 | $45.90588 | $11,476.47 |
| 500 | $44.01496 | $22,007.48 |
| 1,000 | $42.20449 | $42,204.49 |




