Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BD160M000DGR | |
|---|---|
DigiKey Part Number | 863-591BD160M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591BD160M000DGR |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC160M000DGR | Skyworks Solutions Inc. | 0 | 530FC160M000DGR-ND | $127.33064 | Similar |
| 531FC160M000DGR | Skyworks Solutions Inc. | 0 | 531FC160M000DGR-ND | $127.33064 | Similar |
| 530BC160M000DG | Skyworks Solutions Inc. | 0 | 530BC160M000DG-ND | $137.07220 | Parametric Equivalent |
| 530BC160M000DGR | Skyworks Solutions Inc. | 0 | 530BC160M000DGR-ND | $127.33064 | Parametric Equivalent |
| 531BC160M000DG | Skyworks Solutions Inc. | 0 | 531BC160M000DG-ND | $137.07220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $61.93300 | $619.33 |
| 25 | $58.57320 | $1,464.33 |
| 50 | $56.15440 | $2,807.72 |
| 100 | $53.83770 | $5,383.77 |
| 250 | $50.92332 | $12,730.83 |
| 500 | $48.82684 | $24,413.42 |
| 1,000 | $46.81898 | $46,818.98 |



