Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB133M333DG | |
|---|---|
DigiKey Part Number | 863-591BB133M333DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB133M333DG |
Description | XTAL OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511BBA133M333AAG | Skyworks Solutions Inc. | 0 | 863-511BBA133M333AAG-ND | $57.88000 | Parametric Equivalent |
| 511BBA133M333AAGR | Skyworks Solutions Inc. | 0 | 863-511BBA133M333AAGR-ND | $57.88000 | Parametric Equivalent |
| 511BCA133M333AAG | Skyworks Solutions Inc. | 0 | 863-511BCA133M333AAG-ND | $57.88000 | Parametric Equivalent |
| 511BCA133M333AAGR | Skyworks Solutions Inc. | 0 | 863-511BCA133M333AAGR-ND | $57.88000 | Parametric Equivalent |
| 530BB133M333DG | Skyworks Solutions Inc. | 0 | 530BB133M333DG-ND | $108.54840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $61.93300 | $619.33 |
| 25 | $58.57320 | $1,464.33 |
| 50 | $56.15440 | $2,807.72 |
| 100 | $53.83770 | $5,383.77 |
| 250 | $50.92332 | $12,730.83 |
| 500 | $48.82684 | $24,413.42 |
| 1,000 | $46.81898 | $46,818.98 |





