Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB10M0000DGR | |
|---|---|
DigiKey Part Number | 863-591BB10M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591BB10M0000DGR |
Description | XTAL OSC XO 10.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA10M0000AAG | Skyworks Solutions Inc. | 0 | 863-510BCA10M0000AAG-ND | $57.88000 | Parametric Equivalent |
| 510BCA10M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCA10M0000AAGR-ND | $57.88000 | Parametric Equivalent |
| 514BBA002418AAG | Skyworks Solutions Inc. | 0 | 863-514BBA002418AAG-ND | $122.80865 | Parametric Equivalent |
| 514BBA002418AAGR | Skyworks Solutions Inc. | 0 | 863-514BBA002418AAGRTR-ND | $122.80866 | Parametric Equivalent |
| 530BB10M0000DG | Skyworks Solutions Inc. | 0 | 530BB10M0000DG-ND | $86.16960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 10 | $55.83200 | $558.32 |
| 25 | $52.80520 | $1,320.13 |
| 50 | $50.62300 | $2,531.15 |
| 100 | $48.53320 | $4,853.32 |
| 250 | $45.90588 | $11,476.47 |
| 500 | $44.01496 | $22,007.48 |
| 1,000 | $42.20449 | $42,204.49 |





