Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590JD150M000DG | |
|---|---|
DigiKey Part Number | 863-590JD150M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590JD150M000DG |
Description | XTAL OSC XO 150.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.33000 | $67.33 |
| 10 | $58.52900 | $585.29 |
| 25 | $55.35360 | $1,383.84 |
| 50 | $53.06640 | $2,653.32 |
| 100 | $50.87630 | $5,087.63 |
| 250 | $48.12144 | $12,030.36 |
| 500 | $46.13972 | $23,069.86 |
| 1,000 | $44.24211 | $44,242.11 |



