Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590FB300M000DGR | |
|---|---|
DigiKey Part Number | 863-590FB300M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590FB300M000DGR |
Description | XTAL OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.60000 | $90.60 |
| 10 | $78.76200 | $787.62 |
| 25 | $74.49000 | $1,862.25 |
| 50 | $71.41360 | $3,570.68 |
| 100 | $68.46870 | $6,846.87 |
| 250 | $64.76536 | $16,191.34 |
| 500 | $62.10126 | $31,050.63 |
| 1,000 | $61.14741 | $61,147.41 |




