Parametric Equivalent
Parametric Equivalent

590FB201M000DGR | |
|---|---|
DigiKey Part Number | 863-590FB201M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590FB201M000DGR |
Description | XTAL OSC XO 201.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 201 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $61.93300 | $619.33 |
| 25 | $58.57320 | $1,464.33 |
| 50 | $56.15440 | $2,807.72 |
| 100 | $53.83770 | $5,383.77 |
| 250 | $50.92332 | $12,730.83 |
| 500 | $48.82684 | $24,413.42 |
| 1,000 | $46.81898 | $46,818.98 |


