590FA155M520DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $86.42344
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.95157
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.95157
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.28861
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.28861
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.42312
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

590FA155M520DGR

DigiKey Part Number
590FA155M520DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
590FA155M520DGR
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$49.20876$12,302.19
Manufacturers Standard Package