


| 571FCC000103DGR | |
|---|---|
| DigiKey Part Number | 571FCC000103DGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 571FCC000103DGR | 
| Description | XTAL OSC VCXO 155.5200MHZ LVDS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 155.52 MHz VCXO LVDS Oscillator 2.25V ~ 2.75V Enable/Disable (Reprogrammable) 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 155.52 MHz | |
| Function | Enable/Disable (Reprogrammable) | |
| Output | LVDS | |
| Voltage - Supply | 2.25V ~ 2.75V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | ±125ppm | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 108mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $325.72812 | $81,432.03 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China