Parametric Equivalent

570JAC002517DG | |
|---|---|
DigiKey Part Number | 863-570JAC002517DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570JAC002517DG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $130.57360 | $6,528.68 |
| 100 | $126.10020 | $12,610.02 |
| 150 | $123.86073 | $18,579.11 |
| 250 | $121.37792 | $30,344.48 |
| 350 | $119.92691 | $41,974.42 |
| 500 | $118.53126 | $59,265.63 |

