64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5341A-D15698-GMR

DigiKey Part Number
863-SI5341A-D15698-GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5341A-D15698-GMR
Description
ULTRA LOW-JITTER, 10-OUTPUT, ANY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.028GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/Yes
Frequency - Max
1.028GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$150.35943$150,359.43
Manufacturers Standard Package