New at DigiKey
13 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8274GB4D-IM3R

DigiKey Part Number
863-SI8274GB4D-IM3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8274GB4D-IM3R
Description
HIGH CMTI 2.5 KV 3 V UVLO HS/LS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8A, 4A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 13-LGA (5x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 75ns
Pulse Width Distortion (Max)
47ns
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Current - Output High, Low
1.8A, 4A
Current - Peak Output
1.8A, 4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.2V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.23746$60,593.65
Manufacturers Standard Package