Parametric Equivalent

569ABBD002502ACGR | |
|---|---|
DigiKey Part Number | 863-569ABBD002502ACGRTR-ND |
Manufacturer | |
Manufacturer Product Number | 569ABBD002502ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 132.032 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 132.032 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±40ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 170mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 83mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $144.55588 | $36,138.97 |
| 500 | $141.27128 | $70,635.64 |

