


561BAA001076ABG | |
---|---|
DigiKey Part Number | 561BAA001076ABG-ND |
Manufacturer | |
Manufacturer Product Number | 561BAA001076ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 1.65GHz, 2.247GHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 157mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.056" (1.43mm) | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $279.78980 | $13,989.49 |