MFG_Si510SERIES.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

549BCJA002496CCGR

DigiKey Part Number
863-549BCJA002496CCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549BCJA002496CCGR
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
50MHz, 100MHz, 156.25MHz, 312.5MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±7ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
121mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.039" (1.00mm)
Package / Case
8-SMD, No Lead
Current - Supply (Disable) (Max)
112 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$347.89744$86,974.36
Manufacturers Standard Package