
549BCJA002496CCG | |
|---|---|
DigiKey Part Number  | 863-549BCJA002496CCG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 549BCJA002496CCG  | 
Description  | DIFFERENTIAL/SINGLE-ENDED; ANY F  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | Crystal  | |
Type  | XO (Standard)  | |
Frequency - Output 1  | 50MHz, 100MHz, 156.25MHz, 312.5MHz  | |
Frequency - Output 2  | -  | |
Frequency - Output 3  | -  | |
Frequency - Output 4  | -  | |
Function  | -  | |
Output  | LVDS  | |
Voltage - Supply  | 1.8V, 2.5V, 3.3V  | |
Frequency Stability  | ±7ppm  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 121mA  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height  | 0.039" (1.00mm)  | |
Package / Case  | 8-SMD, No Lead  | |
Current - Supply (Disable) (Max)  | 112 mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $347.45100 | $17,372.55 | 










