Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

548BAAB002457CCGR | |
|---|---|
DigiKey Part Number | 863-548BAAB002457CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 548BAAB002457CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BAA148M500CCG | Skyworks Solutions Inc. | 0 | 863-540BAA148M500CCG-ND | $77.83460 | Parametric Equivalent |
| 540BAA148M500CCGR | Skyworks Solutions Inc. | 0 | 863-540BAA148M500CCGRTR-ND | $71.84800 | Parametric Equivalent |
| 548BAAA002457CCG | Skyworks Solutions Inc. | 0 | 863-548BAAA002457CCGTR-ND | $291.76140 | Parametric Equivalent |
| 548BAAA002457CCGR | Skyworks Solutions Inc. | 0 | 863-548BAAA002457CCGRTR-ND | $291.76064 | Parametric Equivalent |
| 548BAAB002457CCG | Skyworks Solutions Inc. | 0 | 863-548BAAB002457CCGTR-ND | $220.05340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $216.84208 | $54,210.52 |



