540BAA148M500CCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $77.83460
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $291.76140
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $291.76064
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $220.05340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $216.84208
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $118.71840
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $108.31828
Datasheet
New at DigiKey
Image for 540BAA148M500CCGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540BAA148M500CCGR

DigiKey Part Number
863-540BAA148M500CCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
540BAA148M500CCGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
111mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BAA148M500CCGSkyworks Solutions Inc.0863-540BAA148M500CCG-ND$77.83460Parametric Equivalent
548BAAA002457CCGSkyworks Solutions Inc.0863-548BAAA002457CCGTR-ND$291.76140Parametric Equivalent
548BAAA002457CCGRSkyworks Solutions Inc.0863-548BAAA002457CCGRTR-ND$291.76064Parametric Equivalent
548BAAB002457CCGSkyworks Solutions Inc.0863-548BAAB002457CCGTR-ND$220.05340Parametric Equivalent
548BAAB002457CCGRSkyworks Solutions Inc.0863-548BAAB002457CCGRTR-ND$216.84208Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$71.84800$17,962.00
500$69.99506$34,997.53
750$69.06717$51,800.38
Manufacturers Standard Package