
545BCA004656CCG | |
---|---|
DigiKey Part Number | 863-545BCA004656CCGTR-ND |
Manufacturer | |
Manufacturer Product Number | 545BCA004656CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.425824 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.425824 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 112mA |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $113.96080 | $5,698.04 |
100 | $109.96450 | $10,996.45 |
150 | $107.96367 | $16,194.55 |
250 | $105.74540 | $26,436.35 |
350 | $104.44954 | $36,557.34 |
500 | $103.20306 | $51,601.53 |