Parametric Equivalent
Parametric Equivalent

| 540BCA000274BCG | |
|---|---|
| DigiKey Part Number | 863-540BCA000274BCGTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 540BCA000274BCG | 
| Description | DIFFERENTIAL/SINGLE-ENDED; SINGL | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 322.265625 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 1.8V, 2.5V, 3.3V | |
| Frequency Stability | ±7ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 111mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 100mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $91.93000 | $4,596.50 | 
| 100 | $88.58910 | $8,858.91 | 
| 150 | $86.91573 | $13,037.36 | 
| 250 | $85.06152 | $21,265.38 | 
| 350 | $83.97800 | $29,392.30 | 
| 500 | $82.93604 | $41,468.02 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China