Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



540BBA125M000BBGR | |
|---|---|
DigiKey Part Number  | 540BBA125M000BBGR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 540BBA125M000BBGR  | 
Description  | XTAL OSCILLATOR  | 
Customer Reference  | |
Detailed Description  | 125 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Base Resonator  | ||
Type  | ||
Frequency  | 125 MHz  | |
Function  | Enable/Disable  | |
Output  | LVDS  | |
Voltage - Supply  | 1.8V, 2.5V, 3.3V  | |
Frequency Stability  | ±10ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 111mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.052" (1.33mm)  | |
Current - Supply (Disable) (Max)  | 100mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $57.30596 | $14,326.49 | 



