Parametric Equivalent



| 533AC000066DGR | |
|---|---|
| DigiKey Part Number | 533AC000066DGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 533AC000066DGR | 
| Description | XTAL OSC XO 3.3V 6SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | Crystal | |
| Type | XO (Standard) | |
| Frequency - Output 1 | 644.53125MHz, 698.812334MHz | |
| Frequency - Output 2 | - | |
| Frequency - Output 3 | - | |
| Frequency - Output 4 | - | |
| Function | Enable/Disable | |
| Output | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±7ppm | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 121mA | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height | 0.071" (1.80mm) | |
| Package / Case | 6-SMD, No Lead | |
| Current - Supply (Disable) (Max) | 75 mA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $321.54672 | $80,386.68 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China