


530CA28M6000DG | |
|---|---|
DigiKey Part Number | 336-5278-ND |
Manufacturer | |
Manufacturer Product Number | 530CA28M6000DG |
Description | XTAL OSC XO 28.6000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.6 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.78000 | $95.78 |
| 10 | $83.27400 | $832.74 |
| 25 | $78.75560 | $1,968.89 |
| 50 | $75.50520 | $3,775.26 |
| 100 | $72.39280 | $7,239.28 |
| 250 | $68.47788 | $17,119.47 |
| 500 | $65.66172 | $32,830.86 |
| 1,000 | $65.16602 | $65,166.02 |

