ERJ-U0X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF2203Y

DigiKey Part Number
10-ERJ-U0XF2203YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF2203YCT-ND - Cut Tape (CT)
10-ERJ-U0XF2203YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF2203Y
Description
RES 220K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF2203Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.41200$14.12
25$1.14960$28.74
50$1.00000$50.00
100$0.82520$82.52
250$0.73932$184.83
500$0.69154$345.77
1,000$0.63652$636.52
5,000$0.54858$2,742.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.48111$9,622.20
Manufacturers Standard Package