


511SAA100M000AAG | |
---|---|
DigiKey Part Number | 336-5260-ND |
Manufacturer | |
Manufacturer Product Number | 511SAA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.30000 | $55.30 |
10 | $48.09100 | $480.91 |
25 | $45.48160 | $1,137.04 |
50 | $43.60280 | $2,180.14 |
200 | $40.07795 | $8,015.59 |
400 | $38.42575 | $15,370.30 |
600 | $37.49230 | $22,495.38 |
1,000 | $36.34886 | $36,348.86 |