
513KAC001154CAGR | |
---|---|
DigiKey Part Number | 863-513KAC001154CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 513KAC001154CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 40MHz, 100MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 26mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Current - Supply (Disable) (Max) | 18 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.61468 | $33,614.68 |
2,000 | $32.91277 | $65,825.54 |