511JBA66M6670AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $57.88000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $57.88000
Datasheet
New at DigiKey
66.667 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511JBA66M6670AAG

DigiKey Part Number
863-511JBA66M6670AAG-ND
Manufacturer
Manufacturer Product Number
511JBA66M6670AAG
Description
XTAL OSC XO 66.6670MHZ LVDS SMD
Customer Reference
Detailed Description
66.667 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$57.88000$57.88
10$50.27400$502.74
25$47.54320$1,188.58
50$45.58000$2,279.00
100$43.69810$4,369.81
250$41.33112$10,332.78
500$39.62828$19,814.14
1,000$37.99755$37,997.55
Manufacturers Standard Package