Parametric Equivalent
Parametric Equivalent

511ECA31M2500BAG | |
|---|---|
DigiKey Part Number | 863-511ECA31M2500BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511ECA31M2500BAG |
Description | XTAL OSC XO 31.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $44.12500 | $441.25 |
| 25 | $41.73240 | $1,043.31 |
| 50 | $40.00740 | $2,000.37 |
| 100 | $38.35490 | $3,835.49 |
| 250 | $36.27656 | $9,069.14 |
| 500 | $34.78138 | $17,390.69 |
| 1,000 | $33.34928 | $33,349.28 |
| 2,500 | $31.85831 | $79,645.77 |


