Parametric Equivalent



511BBA90M0000AAG | |
|---|---|
DigiKey Part Number  | 511BBA90M0000AAG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 511BBA90M0000AAG  | 
Description  | XTAL OSC XO 90.0000MHZ LVDS SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 90 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 90 MHz  | |
Function  | Enable/Disable  | |
Output  | LVDS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 23mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Current - Supply (Disable) (Max)  | 18mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $41.67690 | $8,335.38 | 


