Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510LCA004689CAGR | |
|---|---|
DigiKey Part Number | 863-510LCA004689CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510LCA004689CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510LCA004689CAG | Skyworks Solutions Inc. | 0 | 863-510LCA004689CAG-ND | $40.85635 | Parametric Equivalent |
| 510LCA100M000CAG | Skyworks Solutions Inc. | 0 | 863-510LCA100M000CAG-ND | $40.85635 | Parametric Equivalent |
| 510LCA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510LCA100M000CAGRTR-ND | $37.05479 | Parametric Equivalent |
| SIT9375AE-04B1-1810-100.000000E | SiTime | 0 | 1473-SIT9375AE-04B1-1810-100.000000ETR-ND | $63.87629 | Parametric Equivalent |
| SIT9375AI-04B1-1810-100.000000E | SiTime | 0 | 1473-SIT9375AI-04B1-1810-100.000000ETR-ND | $49.13621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.05479 | $37,054.79 |



