Similar
Parametric Equivalent
Parametric Equivalent

510KCA20M0000AAG | |
|---|---|
DigiKey Part Number | 863-510KCA20M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA20M0000AAG |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530JB20M0000DG | Skyworks Solutions Inc. | 0 | 530JB20M0000DG-ND | $86.16960 | Similar |
| 510KCA20M0000AAG | Skyworks Solutions Inc. | 0 | 863-510KCA20M0000AAG-ND | $45.05000 | Parametric Equivalent |
| 510KCA20M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510KCA20M0000AAGR-ND | $45.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.05000 | $45.05 |
| 10 | $39.15900 | $391.59 |
| 25 | $37.03280 | $925.82 |
| 50 | $35.50200 | $1,775.10 |
| 100 | $34.03450 | $3,403.45 |
| 250 | $32.19012 | $8,047.53 |
| 500 | $30.86286 | $15,431.43 |
| 1,000 | $29.59173 | $29,591.73 |
| 2,500 | $27.99358 | $69,983.95 |



