


510KCA148M220BAGR | |
|---|---|
DigiKey Part Number  | 510KCA148M220BAGR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 510KCA148M220BAGR  | 
Description  | XTAL OSC XO 148.2200MHZ CMOS SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 148.22 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 510KCA148M220BAGR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 148.22 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±20ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 26mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.050" (1.28mm)  | |
Current - Supply (Disable) (Max)  | 18mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $32.80876 | $32,808.76 | 

