


| 510KCA100M000BAGR | |
|---|---|
| DigiKey Part Number | 336-5597-2-ND - Tape & Reel (TR) 336-5597-1-ND - Cut Tape (CT) 336-5597-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 510KCA100M000BAGR | 
| Description | XTAL OSC XO 100.0000MHZ CMOS SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 100 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 26mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.050" (1.28mm) | |
| Current - Supply (Disable) (Max) | 18mA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.44000 | $45.44 | 
| 10 | $39.49500 | $394.95 | 
| 25 | $37.34960 | $933.74 | 
| 50 | $35.80600 | $1,790.30 | 
| 100 | $34.45170 | $3,445.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $29.84624 | $29,846.24 | 
| 2,000 | $28.61835 | $57,236.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China