


510KCA100M000BAGR | |
|---|---|
DigiKey Part Number | 336-5597-2-ND - Tape & Reel (TR) 336-5597-1-ND - Cut Tape (CT) 336-5597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510KCA100M000BAGR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.44000 | $45.44 |
| 10 | $39.49500 | $394.95 |
| 25 | $37.34960 | $933.74 |
| 50 | $35.80600 | $1,790.30 |
| 100 | $34.45170 | $3,445.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.84624 | $29,846.24 |
| 2,000 | $28.61835 | $57,236.70 |


