


510KCA100M000BAG | |
|---|---|
DigiKey Part Number | 336-5251-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.44000 | $45.44 |
| 10 | $39.49500 | $394.95 |
| 25 | $37.34960 | $933.74 |
| 50 | $35.80600 | $1,790.30 |
| 200 | $32.91015 | $6,582.03 |
| 400 | $31.55280 | $12,621.12 |
| 600 | $30.78570 | $18,471.42 |
| 1,000 | $29.84624 | $29,846.24 |
| 2,600 | $28.16732 | $73,235.03 |

