510KBA75M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $41.03000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $41.03000
Datasheet
New at DigiKey
75 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KBA75M0000BAG

DigiKey Part Number
863-510KBA75M0000BAG-ND
Manufacturer
Manufacturer Product Number
510KBA75M0000BAG
Description
XTAL OSC XO 75.0000MHZ CMOS SMD
Customer Reference
Detailed Description
75 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KBA75M0000BAGSkyworks Solutions Inc.0863-510KBA75M0000BAG-ND$41.03000Parametric Equivalent
510KBA75M0000BAGRSkyworks Solutions Inc.0863-510KBA75M0000BAGR-ND$41.03000Parametric Equivalent
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$41.03000$41.03
10$35.67300$356.73
25$33.73440$843.36
50$32.34000$1,617.00
100$31.00410$3,100.41
250$29.32312$7,330.78
500$28.11374$14,056.87
1,000$26.95542$26,955.42
2,500$25.49924$63,748.10
Manufacturers Standard Package