510FAA160M000AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $10.57944
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 250
Unit Price: $10.26112
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.40358
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.29925
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.85645
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.85645
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

510FAA160M000AAGR

DigiKey Part Number
510FAA160M000AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510FAA160M000AAGR
Description
XTAL OSC XO 160.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
160 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$38.13706$38,137.06
Manufacturers Standard Package